What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer TLR3AWDTE8L00F75

Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer TLR3AWDTE8L00F75.

IHS

Datasheet2 pages3 years ago

Newark

Garrett

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-MS4HF8M0U
Res Metal Alloy 2512 8m Ohm 1% 2W ±75ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJMP4MF8M0U
Res Metal Plate 2512 0.008 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
Res Metal Strip 2512 0.008 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Strip 2512 0.008 Ohm 1% 3W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR008FTDG
Res Metal Strip 2512 8m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
Fixed Resistor, Metal Film, 2W, 0.008ohm, 0.1265V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of KOA Speer TLR3AWDTE8L00F75 provided by its distributors.

Fixed Resistor, 2W, 0.008ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR TLR 0.250Lx0.125W 6.35mmx3.18mm 2W 8mOhm ±75ppm/C
Res, 0R008, 2W, 2512, Metal Plate Rohs Compliant: Yes |Koa TLR3AWDTE8L00F75
RESISTOR, 0R008 1% 2W 75PPM; Resistance:0.008ohm; Resistance Tolerance:± 1%; Power Rating:2W; Series:TLR; Temperature Coefficient:± 75ppm/°C; Resistor Element Material:Metal Oxide; Resistor Case Style:2512; No. of Pins:2; External Depth:0.6mm; External Length / Height:6.35mm; External Width:3.18mm; Operating Temperature Max:170°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +155°C; Package / Case:2512; Temperature Coeff. +:75ppm/°C; Temperature Coeff. -:75ppm/°C; Tolerance +:1%; Tolerance -:1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLR3AWDTE8L00F75.