Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-C1CFR015U

Res Thick Film 1020 0.015 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1CFR015U.

Panasonic

Datasheet7 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-0.57%

CAD Models

Download Panasonic ERJ-C1CFR015U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res, 0R015, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Koa UR73D2HTTE15L0F
750mW Thick Film Resistors ±1500ppm/℃ ±1% 15mΩ 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176157-8
Res Current Sense Metal Foil 2010 0.015 Ohm 1% 3/4W ±100ppm/°C Molded Emboss T/R
PanasonicERJMP3KF15MU
Res Metal Plate 2010 0.015 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3MF15MU
Res Metal Plate 2010 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Film 2010 0.015 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-C1CFR015U provided by its distributors.

Res Thick Film 1020 0.015 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.015OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.015ohm, 0.1732V, 1% +/-Tol, 0,350ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 2010 .015ohm WideTrm Anti-Sulfur AEC-Q20
Curr Sense Res Smd, 0R015, 2W, 2010 Wide; |Panasonic ERJC1CFR015U
Panasonic ERJC1CFR015U - Anti-Sulfurated Chip Resistors
CURRENT SENSE RES, 0R015, 1%, 2 W, 2010; Resistance: 0.015ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeff

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1CFR015U