Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-C1BFR39U

Res Anti-Sulfured Thick Film 1020 0.39 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-C1BFR39U.

IHS

Datasheet7 pages5 years ago

Panasonic

Farnell

Newark

element14 APAC

CAD Models

Download Panasonic ERJ-C1BFR39U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-B1BFR39U
Res Thick Film 1020 0.39 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Strip, 1W, 0.39ohm, 0.6245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Surface Mount Thick Film Chip Resistor 1210 Case .39 Ohms 1% Tolerance 250 ppm
PanasonicERJ-12ZQFR39U
Res Thick Film 2010 0.39 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
0.4 Ohm 1% 0.5W Metal Strip Current Sense Resistor, 2010 SMD
Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-7W0R39L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.39ohm, 0.624V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-7W0R4L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, 2010
Yageo GroupRL2010FK-070R39L
750mW Thick Film Resistors ±300ppm/℃ ±1% 390mΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-C1BFR39U provided by its distributors.

Res Anti-Sulfured Thick Film 1020 0.39 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.39OHM
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.39ohm, 0.8832V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Thick Film Resistors - SMD 2010 0.39ohm WideTrm Anti-Sulfur AEC-Q200
Smd Current Sense Resistors, Aec-Q200 Er; |Panasonic ERJC1BFR39U
Panasonic ERJC1BFR39U - Anti-Sulfurated Chip Resistors
Anti Sulfurated High Power Wide Terminal Chip Resistors, 0.39½, 1%, 2W
Panasonic SCT
CURRENT SENSE RES, 0R39, 1%, 2 W, 2010; Resistance: 0.39ohm; Product Range: ERJC1 Series; Resistor Case Style: 2010 Wide; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coeffic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJC1BFR39U