Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2010R4000FEK

Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R4000FEK.

IHS

Datasheet5 pages2 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.419
$ 2.974
Stock
1,045
28
Authorized Distributors
3
3
Resistance
400 mΩ
400 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Metal Strip 2010 0.4 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Yageo GroupPT2010FK-7W0R4L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.4ohm, 1% +/-Tol, 75ppm/Cel, 2010
Fixed Resistor, Metal Strip, 1W, 0.39ohm, 0.6245V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.39 Ohm 1% 1/2W 75ppm/C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPT2010FK-7W0R39L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.39ohm, 0.624V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupRL2010FK-070R4L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.4ohm, 0.5477V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay WSL2010R4000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.4ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
WSL 2010 2010 (5025Metric) Chip Resistor ±1% ±75ppm/C 400mOhms 0.5W 1/2W
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.4ohm 1%
RESISTOR;METAL STRIP;RES 0.4 OHMS;PWR-RTG 0.5 W;TOL 1%;SMT;2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2010R4000FEK.