What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-B2CJR15V

Res Thick Film 0612 0.15 Ohm 5% 1W 0ppm/C to 100ppm/C Wide Terminal SMD Automotive T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-B2CJR15V.

Panasonic

Datasheet3 pages11 years ago

Newark

Master Electronics

Electro Sonic

CAD Models

Download Panasonic ERJ-B2CJR15V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE ConnectivityRLP73K2BR15JTD
Res High Power Current Sense Thick Film 1206 0.15 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
TE Connectivity / AMP6-1622825-7
Res Thick Film 1206 0.15 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
KOA SpeerSR732BTTDR15J
Res Thick Film 1206 0.15 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RSJR15V
Res Thick Film 1206 0.15 Ohm 5% 0.25W(1/4W) ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8BSJR15V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR15V
TE Connectivity / AMP3-2176056-0
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.16ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERJ-B2CJR15V provided by its distributors.

Res Thick Film 0612 0.15 Ohm 5% 1W 0ppm/C to 100ppm/C Wide Terminal SMD Automotive T/R
ERJ 0612 Wide 1206 (3216Metric) 0612 Chip Resistor ±5% 0/ +200ppm/C 150mOhms 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.15ohm, 200V, 5% +/-Tol, 0,100ppm/Cel, Surface Mount, 0612
0805 Wide terminal SMD resistor, 1206 Wide termina
Current Sense Resistors - SMD 0612 0.15ohms 5% Tol AEC-Q200
RES, THICK FILM, 0R15, 5%, 1W, 1206 WIDE
Panasonic ERJB2CJR15V - Current Sensing Chip Resistors
Resistor, Thick Film, 0.15Ohm, 5%, 1206; Resistance:0.15Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:1206 Wide; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:Erj-B2 Series Rohs Compliant: Yes |Panasonic ERJ-B2CJR15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJB2CJR15V