Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8RQFR36V

Res Thick Film 1206 0.36 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQFR36V.

IHS

Datasheet10 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-6.78%

CAD Models

Download Panasonic ERJ-8RQFR36V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8BQFR36V
Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR33V
Res Thick Film 1206 0.33 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQFR39V
ERJ Series 1206 0.39 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRLP73K2BR36FTDF
Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Yageo GroupRL1206FR-070R39L
Res Thick Film 1206 0.39 Ohm 1% 0.25W(1/4W) ±300ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP3-2176055-7
Chip Resistor 330mΩ ±1% ±200ppm/°C 1206 SMD 3.1mm × 1.55mm × 650μm

Descriptions

Descriptions of Panasonic ERJ-8RQFR36V provided by its distributors.

Res Thick Film 1206 0.36 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 1206 (3216), 360 mΩ, 0.25 W, ±1 %, ERJ8RQFR36V
360mΩ ±1% 250mW ±250ppm/°C 1206 SMD Chip Resistor, 3.2mm L × 600μm H
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.36ohm, 0.3V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Current Sense Resistors - SMD 1206 0.36ohm 1% Curr Sense AEC-Q200
Res Thkflm 1206 360M Ohm 1% 1/4W 250Ppm; |Panasonic ERJ-8RQFR36V
Panasonic ERJ8RQFR36V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R36, 1%, 250 MW; Resistance: 0.36ohm; Product Range: ERJ8RQ Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 250mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8RQFR36V