Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-6ENF1054V

Res Thick Film 0805 1.05M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6ENF1054V.

Panasonic

Datasheet3 pages9 years ago

Farnell

JRH Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+2.13%

CAD Models

Download Panasonic ERJ-6ENF1054V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-071M05L
Res Thick Film 0805 1.05M Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.05MOhm 0.125W 1/8W
PanasonicERJ6ENF9763V
Res Thick Film 0805 976K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF9533V
Res Thick Film 0805 953K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071ML
125Mw Thick Film Resistors 100Ppm/ 1% 1M 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805

Descriptions

Descriptions of Panasonic ERJ-6ENF1054V provided by its distributors.

Res Thick Film 0805 1.05M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
ERJ Series 0805 1.05 MOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Precision Thick Film Chip Resistor, 1050000 ½, 1 %, 0.125 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1.05MOhm ±100ppm/C
Thick Film Resistors - SMD 0805 1.05Mohms 1% Tol AEC-Q200
1.05MΩ ±1% 125mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
Panasonic ERJ6ENF1054V - General Purpose Chip Resistors
RESISTOR, 1M05, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:1.05Mohm; Product Range:ERJ6EN Series; Voltage Rating:150V; Resistor Element Material:Thick Film; Power Rating:125mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (15-Jan-2019); Resistor Mounting:Surface Mount Device; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6ENF1054V