Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3RQJR33V

Res Thick Film 0603 0.33 Ohm 5% 0.1W(1/10W) 300ppm/C Pad SMD T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3RQJR33V.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.89%

CAD Models

Download Panasonic ERJ-3RQJR33V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP6-1622824-7
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603
Yageo GroupRL0603JR-070R33L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 0.1817V, 5% +/-Tol, 800ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RQFR33V
Res Thick Film 0603 0.33 Ohm 1% 1/10W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR30V
Res Thick Film 0603 0.3 Ohm 1% 0.1W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3RQFR36V
Res Thick Film 0603 0.36 Ohm 1% 0.1W(1/10W) ±300ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL0603JR-070R3L
RL FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±800ppm/C 300mOhm 0.1W 1/10W

Descriptions

Descriptions of Panasonic ERJ-3RQJR33V provided by its distributors.

Res Thick Film 0603 0.33 Ohm 5% 0.1W(1/10W) 300ppm/C Pad SMD T/R
Thick Film Chip Res, 0603, Low ohmic,5% 0.33ohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.33ohm, 0.1817V, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 330mOhm ±300ppm/C
Resistor, 0R33, 0.1W, 0603, THICK FILM;
330mΩ ±5% 100mW ±300ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RQJR33V - Current Sensing Chip Resistors
Resistance:0.33ohm; Product Range:ERJ Series; Resistor Case / Package:0603 [1608 Metric]; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Temperature Coefficient:± 300ppm/°C; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RQJR33V.
  • ERJ3RQJR33V
  • ERJ3RQJR33V.