Descriptions of Panasonic ERJ-2RKF95R3X provided by its distributors.
Res Thick Film 0402 95.3 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors 100V ±100ppm/℃ ±1% 95.3Ω 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 95.3 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 95.3Ω ±1%, 100mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
Precision Thick Film Chip Resistor, 95.3 ½, 1 %, 0.1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 95.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 95.3Ohm ±100ppm/C
RES SMD 95.3 OHM 1% 1/10W 0402
Thick Film Resistors - SMD 0402 95.3ohms 1% AEC-Q200
Panasonic ERJ2RKF95R3X - General Purpose Chip Resistors
RES, 95R3, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 95.3ohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tole
Resistance:95.3Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-2RKF95R3X.