Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF1331X

Res Thick Film 0402 1.33K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1331X.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+58.34%

CAD Models

Download Panasonic ERJ-2RKF1331X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.006
$ 0.006
Stock
1,979,287
1,921,022
1,921,022
Authorized Distributors
6
6
6
Resistance
1.33 kΩ
1.33 kΩ
1.33 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-071K33L
Res Thick Film 0402 1.33K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 1.33K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 1.33k Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRG0402F1K2
Fixed Resistor, Thick Film, 0.063W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors ±100ppm/℃ ±1% 1.21kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2RKF1331X provided by its distributors.

Res Thick Film 0402 1.33K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 1.33kΩ 0402 Chip Resistor - Surface Mount ROHS
Resistor;Thick Film;Res 1.33 Kilohms;Pwr-Rtg 0.1 W;Tol 1%;SMT;0402;Cut Tape
Precision Thick Film Chip Resistors / 0402 / 1% / 1330Ohm / 0,1W / T.C.R. -100
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 1.33kOhm ±100ppm/C
Thick Film Resistors - SMD 0402 1.33Kohms 1% AEC-Q200
1.33kΩ ±1% 100mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
Panasonic ERJ2RKF1331X - General Purpose Chip Resistors
RES, 1K33, 1%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.33kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Ele; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKF1331X