Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKF1102X

Res Thick Film 0402 11K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1102X.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+18.92%

CAD Models

Download Panasonic ERJ-2RKF1102X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
$ 0.009
Stock
4,792,688
9,073,291
9,073,291
Authorized Distributors
6
6
6
Resistance
11 kΩ
11 kΩ
11 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-02-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-U02F1152X
Res Thick Film 0402 11.5K Ohm 1% 1/10W 200ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-U02F1182X
0402 ANTI-SULFURATED RESISTOR / 0402 ANTI-SULFURATED RESISTOR, 1%, 11.8KOHM

Descriptions

Descriptions of Panasonic ERJ-2RKF1102X provided by its distributors.

Res Thick Film 0402 11K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 11kΩ 0402 Chip Resistor - Surface Mount ROHS
Chip Resistor, 11kΩ ±1%, 100mW, ±100ppm/°C, 0402, SMD, 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 11kOhm 0.1W 1/10W
Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 11000 Ohm, Surface Mount, 0402 (Also Known As: Erj-2Rkf1102X)
ERJ Series 0402 11 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PRECISION THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;SMT;0402;1/16W 1%;Cut Tape;11Kohm
Precision Thick Film Chip Resistor, 11000 ½, 1 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 1% 11K Taped
Panasonic ERJ2RKF1102X - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance kOhm = 11 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKF 1102X
  • ERJ2RKF1102X