Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ332X

Res Thick Film 0402 3.3K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ332X.

Upverter

Technical Drawing2 pages8 years ago

Newark

Future Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
+22.27%

CAD Models

Download Panasonic ERJ-2GEJ332X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.009
$ 0.009
Stock
2,855,429
30,609,714
30,609,714
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 3.3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 3300ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Yageo GroupAA0402JR-073K3L
Res Thick Film 0402 3.3K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0402 3.6K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 3K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-2GEJ332X provided by its distributors.

Res Thick Film 0402 3.3K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3300ohm, 50V, 5% +/-Tol, Surface Mount, 0402
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 3.3kOhm 0.1W 1/10W
Thick Film Chip Resistors / 0402 / 5% / 3300Ohm / 0,1W / T.C.R. -200 to 200ppm /
Resistor;Thick Film;SMT;0402;1/16W;5%;Tape and Reel;3.3Kohm
Thick Film Resistors - SMD 0402 3.3Kohms 5% AEC-Q200
Thick Film Chip Resistor, 3300 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 3K3 Taped
3.3KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ332X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 3.3 kOhm
RES, 3K3, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 3.3kohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available
Resistance:3.3kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-2GE Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ332X.
  • ERJ2GEJ332X