Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ205X

Res Thick Film 0402 2M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ205X.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-7.73%

CAD Models

Download Panasonic ERJ-2GEJ205X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ2GEJ185X
Res Thick Film 0402 1.8M Ohm 5% 1/10W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402JR-072ML
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2MΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402JR-072ML
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2MOhm 0.063W 1/16W
Res Thick Film 0402 2M Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 2.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-2GEJ205X provided by its distributors.

Res Thick Film 0402 2M Ohm 5% 0.1W -400ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2e+06ohm, 50V, 5% +/-Tol, -400,150ppm/Cel, Surface Mount, 0402
Chip Resistor 2MΩ ±5% 100mW -400ppm/°C~150ppm/°C 0402 SMD 1mm × 500μm × 400μm
100mW Thick Film Resistors ±5% -400ppm/℃~+150ppm/℃ 2MΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ Series 0402 2 MOhm 0.1 W ±5 % -400/ +150ppm/°C SMT Thick Film Chip Resistor
Resistor;Thick Film;SMT;0402;1/16W;5%;Tape and Reel;2Mohm
Thick Film Chip Resistor, 2000000 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 2M Taped
0402 (1005Metric) FIXED RESISTOR ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2MOhm -400/ +150ppm/C
Panasonic ERJ2GEJ205X - General Purpose Chip Resistors
RES, 2M, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2Mohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ205X.
  • ERJ2GEJ205X