Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ132X

Res Thick Film 0402 1.3K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ132X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet7 pages5 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Farnell

Inventory History

3 month trend:
-14.23%

CAD Models

Download Panasonic ERJ-2GEJ132X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
934,556
164,367
164,367
Authorized Distributors
6
6
6
Resistance
1.3 kΩ
1.3 kΩ
1.3 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Resistor Thick Film 0402 1.3k Ohm 5% 1/16w ±200ppm °C Surface Mount Punched Paper Tape and Reel
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1300ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 1.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1.2K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRC0402JR-071K3L
Res Thick Film 0402 1.3K Ohm 5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0402JR-071K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 1.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-2GEJ132X provided by its distributors.

Res Thick Film 0402 1.3K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors 100V ±5% ±200ppm/℃ 1.3kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1300ohm, 50V, 5% +/-Tol, Surface Mount, 0402
RES SMD 1.3K OHM 5% 1/10W 0402 / 1.3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
ERJ Series 0402 1.3 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
THICK FILM SMNT FIXED RESISTOR 0402 CASE 1300OHM +/-5% 0.1W +/-200PPM/C
Thick Film Chip Resistor, 1300 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1K3 Taped
1.3KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ132X - General Purpose Chip Resistors
Resistance:1.3Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ132X.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ132X.
  • ERJ2GEJ132X