Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ124X

Res Thick Film 0402 120K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ124X.

Panasonic

Datasheet0 pages0 years ago

Farnell

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-13.42%

CAD Models

Download Panasonic ERJ-2GEJ124X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
811,055
1,100,176
1,100,176
Authorized Distributors
6
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 120K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors 50V ±5% ±200ppm/℃ 120kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 120K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Chip Resistor 120kΩ ±5% 62.5mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
Res Thick Film 0402 110K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 110K Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-2GEJ124X provided by its distributors.

Res Thick Film 0402 120K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±5% ±200ppm/℃ 120kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Chip Resistor 120kΩ ±5% 100mW ±200ppm/°C 0402 SMD 1mm × 500μm × 400μm
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 120kOhm 0.1W 1/10W
Resistor;Thick Film;Res 120 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
SMD Resistor 0402 0.1W 5% 120K Taped
Panasonic ERJ2GEJ124X - General Purpose Chip Resistors
RES, 120K, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 120kohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2GEJ124X