Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ122X

Res Thick Film 0402 1.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ122X.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+0.93%

CAD Models

Download Panasonic ERJ-2GEJ122X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.009
$ 0.009
Stock
1,812,720
760,862
760,862
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 1.2K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1.2K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 1.2K Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupAA0402JR-071K2L
Res Thick Film 0402 1.2K Ohm 5% 0.063W(1/16W) ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 1.1K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 0402 1.3k Ohm 5% 1/16w ±200ppm °C Surface Mount Punched Paper Tape and Reel

Descriptions

Descriptions of Panasonic ERJ-2GEJ122X provided by its distributors.

Res Thick Film 0402 1.2K Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Resistor;Thick Film;Res 1.2 Kilohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
ERJ Series 0402 1.2 kOhm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 1200 ½, 5 %, 0.1 W
Panasonic SCT
SMD Resistor 0402 0.1W 5% 1K2 Taped
1.2KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ122X - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1 x 0.5 x 0.35 mm Temperature range: -55 ... 155 °C Housing type: 0402 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 50 V Resistance: 1.2 kOhm
Resistance:1.2kohm; Resistance Tolerance:± 5%; Power Rating:100mW; Resistor Case / Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-2GE Series; Voltage Rating:50V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ122X.
  • ERJ2GEJ122X