Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ332U

Res Thick Film 2512 3.3K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.139
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ332U.

Panasonic

Datasheet0 pages0 years ago

Newark

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-52.06%

CAD Models

Download Panasonic ERJ-1TYJ332U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.033
$ 0.033
Stock
183,981
75,122
75,122
Authorized Distributors
6
6
6
Resistance
3.3 kΩ
3.3 kΩ
3.3 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

TE Connectivity35203K3JT
Chip Resistor, SMD, 3.3kΩ ±5% 1W ±200ppm/°C 2512 6.4mm × 3.2mm × 700μm
TE Connectivity35203K3JT
Chip Resistor, SMD, 3.3kΩ ±5% 1W ±200ppm/°C 2512 6.4mm × 3.2mm × 700μm
Res Thick Film 2512 3.3K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 3.3K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 2512 3.3K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3600ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ332U provided by its distributors.

Res Thick Film 2512 3.3K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 3300ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Chip Resistor, 3.3kΩ ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.4mm × 3.2mm × 700μm
Thick Film Chip Resistor, 2512, 1W 5% 3.3Kohm, 7
ERJ Series 2512 3.3 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 3.3kOhm ±200ppm/C
Panasonic ERJ1TYJ332U - General Purpose Chip Resistors
RES, 3K3, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 3.3kohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ332U