Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ220U

Res Thick Film 2512 22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.173
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ220U.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

element14 APAC

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-11.58%

CAD Models

Download Panasonic ERJ-1TYJ220U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.055
$ 0.055
Stock
81,155
79,353
79,353
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity352022RJT
3250 Series 2512 22 Ohm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
TE Connectivity352022RJT
3250 Series 2512 22 Ohm ±5 % 1 W ±200 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 22 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 22 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ220U provided by its distributors.

Res Thick Film 2512 22 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 22ohm, 200V, 5% +/-Tol, Surface Mount, 2512
ERJ Series 2512 22 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 22Ohm ±200ppm/C
ERJ-1TYJ220U Panasonic Thick Film Resistors - SMD 2512 22ohms 5% AEC-Q200 datasheet, inventory, & pricing.
22¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 SMD mount 6.4mm*3.2mm*700¦Ìm
Panasonic ERJ1TYJ220U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ220U.
  • ERJ1TYJ220U