Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF3903U

Res Thick Film 2512 390K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3903U.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-1.52%

CAD Models

Download Panasonic ERJ-1TNF3903U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC2512FK-07390KL
Res Thick Film 2512 390K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 422000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 402000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF4023U
Res Thick Film 2512 402K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF4223U
Res Thick Film 2512 422K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 365K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF3603U
Res Thick Film 2512 360K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF3743U
Res Thick Film 2512 374K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF3903U provided by its distributors.

Res Thick Film 2512 390K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Resistor, thick film, SMD 2512 (6330), 390 kΩ, 1 W, ±1 %, ERJ1TNF3903U
Thick Film Chip Resistor, 2512, 1W 1% 390Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 390000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 390kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 390000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 390Kohms 1% AEC-Q200
Panasonic ERJ1TNF3903U - General Purpose Chip Resistors
390KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 390 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ1TNF3903U
RES, 390K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 390kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleran

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3903U