Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF3093U

Res Thick Film 2512 309K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF3093U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

CAD Models

Download Panasonic ERJ-1TNF3093U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 332K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF3003U
Res Thick Film 2512 300K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07330KL
Res Thick Film 2512 330K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-1TNF2873U
Res Thick Film 2512 287K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 332000ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TNF3093U provided by its distributors.

Res Thick Film 2512 309K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Thick Film Chip Resistor, 2512, 1W 1% 309Kohm, 7 inch reel
Resistor, thick film, SMD 2512 (6330), 309 kΩ, 1 W, ±1 %, ERJ1TNF3093U
Fixed Resistor, Metal Glaze/thick Film, 1W, 309000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Precision Thick Film Chip Resistor, 309000 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 309Kohms 1% AEC-Q200
Panasonic ERJ1TNF3093U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF3093U
  • ERJ1TNF3093U.