Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF1501U

Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.259
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF1501U.

Panasonic

Datasheet3 pages9 years ago

Farnell

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+263%

CAD Models

Download Panasonic ERJ-1TNF1501U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.074
$ 0.074
Stock
45,764
10,275,038
10,275,038
Authorized Distributors
6
6
6
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071K5L
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF1501U
Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF1501U provided by its distributors.

Res Thick Film 2512 1.5K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1.5 kOhms 1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Resistor, thick film, SMD 2512 (6330), 1.5 kΩ, 1 W, ±1 %, ERJ1TNF1501U
Chip Resistor 1.5kΩ ±1% 1W ±100ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Thick Film Chip Resistor, 2512, 1W 1% 1.5Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 1.5kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 1500 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 1.5K OHM 1%
Panasonic ERJ1TNF1501U - General Purpose Chip Resistors
RES, 1K5, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1.5kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF1501U