Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF33R2C

SMD Chip Resistor, 33.2 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF33R2C.

Newark

Datasheet6 pages17 years ago
Datasheet7 pages13 years ago

Master Electronics

element14 APAC

DigiKey

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ERJ-1GEF33R2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.01
Stock
41,432
25,536,056
25,536,056
Authorized Distributors
1
6
6
Resistance
33.2 Ω
33.2 Ω
33.2 Ω
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

PanasonicERJ-1GNF33R2C
Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-0733R2L
Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 33.2 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GNF33R0C
50mW Thick Film Resistors ±200ppm/℃ ±1% 33Ω 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0733RL
Res Thick Film 0201 33 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF33R2C provided by its distributors.

SMD Chip Resistor, 33.2 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose
Res Thick Film 0201 33.2 Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thkflm 0201 33.2 Ohm 1% 1/20W 200Ppm/ C Smd
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 33.2ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Thick Film Chip Resistor, 0201, 1% 0201, 1% 33.2
RES, THICK FILM, 33R2, 1%, 0.05W, 0201
THICK FILM, RESISTOR, 33.2OHM, 50mW, ±5%; THICK FILM, RESISTOR, 33.2OHM, 50mW, ±5%; Resistance:33.2ohm; Power Rating:50mW; Resistance Tolerance:± 5%; Resistor Case Style:0201 ^0603 Metric]; Resistor Element Type:Thick Film; Temperature Coefficient:± 200ppm/°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF33R2C.
  • ERJ1GEF33R2C