Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF2372C

Res Thick Film 0201 23.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.012
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF2372C.

IHS

Datasheet6 pages17 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF2372C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
Stock
145,296
50,804,565
Authorized Distributors
3
6
Resistance
23.7 kΩ
23.7 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

PanasonicERJ-1GNF2372C
Res Thick Film 0201 23.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
MULTICOMP MC0201L6F2372SE Surface Mount Chip Resistor, Thick Film, MC Series, 23.7 kohm, 50 mW,1%, 25 V
Yageo GroupRC0201FR-0722KL
Res Thick Film 0201 22K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0722K1L
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 22.1kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0724KL
Res Thick Film 0201 24K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 0201 25.5k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF2372C provided by its distributors.

Res Thick Film 0201 23.7K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 23.7kOhm 0.05W 1/20W
Thick Film Chip Resistor, 0201, 1% 23.7Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 23700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
23.7KΩ ±1% 50mW ±200ppm/℃ 0201 SMD mount 600μm*300μm*260μm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF2372C