Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1GEF2203C

Res Thick Film 0201 220K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF2203C.

IHS

Datasheet6 pages17 years ago

JRH Electronics

DigiKey

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-15.70%

CAD Models

Download Panasonic ERJ-1GEF2203C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.006
Stock
103,455
3,874,218
3,874,218
Authorized Distributors
2
6
6
Resistance
220 kΩ
220 kΩ
220 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

Yageo GroupRC0201FR-07220KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 220kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF2203C
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0201FR-07200KL
Res Thick Film 0201 200K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Res General Purpose Thick Film 0201 210k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF2203C provided by its distributors.

Res Thick Film 0201 220K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
ERJ Series 0201 220 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 0201, 1% 220Kohm, 100PPM
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 220000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR ERJ 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 220kOhm ±200ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF2203C.
  • ERJ1GEF2203C