What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GEF1542C

Res Thick Film 0201 15.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.009
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1542C.

IHS

Datasheet6 pages17 years ago

JRH Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1542C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
Stock
285,936
768,578
Authorized Distributors
4
6
Resistance
15.4 kΩ
15.4 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-01
LTD Date2018-07-31

Related Parts

Yageo GroupRC0201FR-0715K4L
50mW Thick Film Resistors ±1% ±200ppm/℃ 15.4kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1542C
Res Thick Film 0201 15.4K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF1502C
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0715KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1692C
Res Thick Film 0201 16.9K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 15.4kOhm 0.05W 1/20W

Descriptions

Descriptions of Panasonic ERJ-1GEF1542C provided by its distributors.

Res Thick Film 0201 15.4K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 15.4Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
15.4K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1GEF1542C