What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC0201FR-0715KL

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0201FR-0715KL.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-23.74%

CAD Models

Download Yageo Group RC0201FR-0715KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.01
$ 0.01
Stock
6,775,302
992,405
992,405
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-1GEF1502C
Res Thick Film 0201 15K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEF1622C
Res Thick Film 0201 16.2K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Yageo GroupAC0201FR-0715KL
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1GEF1602C
Res Thick Film 0201 16K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group RC0201FR-0715KL provided by its distributors.

50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 15K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
RES 15K OHM 1% 1/20W 0201 / 15 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
RC Series 0201 0.05 W 15 kOhm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 15000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
0201 (0603Metric) FIXED RESISTOR RC 0.024Lx0.012W 0.60mmx0.30mm 0.05W 1/20W 15kOhm ±200ppm/C
YAGEO (PHYCOMP) RC0201FR-0715KL RESISTOR, 0201, 0.05W, 15K, 1%
RESISTOR, 0201, 0.05W, 15K, 1%; Resistance:15kohm; Resistance Tolerance:± 1%; Power Rating:50mW; Temperature Coefficient:± 200ppm/°C; Resistor Case Style:0201; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); Series:RC ;RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0201FR-0715KL.
  • RC0201FR0715KL