What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1GEF1432C

Res Thick Film 0201 14.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1GEF1432C.

IHS

Datasheet6 pages17 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-1GEF1432C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.005
Stock
61,991
1,677,678
Authorized Distributors
1
6
Resistance
14.3 kΩ
14.3 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-03-31
LTD Date2020-04-01

Related Parts

PanasonicERJ-1GNF1432C
Res Thick Film 0201 14.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 14.3kOhm 0.05W 1/20W
Yageo GroupRC0201FR-0713KL
Res Thick Film 0201 13K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-0715KL
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 15kΩ 0201 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0201FR-0715K4L
50mW Thick Film Resistors ±1% ±200ppm/℃ 15.4kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 13K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ-1GEF1432C provided by its distributors.

Res Thick Film 0201 14.3K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Thick Film Chip Resistor, 0201, 1% 14.3Kohm, 100PP
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 14300ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
14.3Kohm, 100PPM, 7 inch re
ERJ-1GEF1432C, Panasonic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1GEF1432C.
  • ERJ1GEF1432C