Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-14NF1502U

Res Thick Film 1210 15K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF1502U.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download Panasonic ERJ-14NF1502U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.027
$ 0.027
Stock
396,510
240,086
240,086
Authorized Distributors
6
6
6
Resistance
15 kΩ
15 kΩ
15 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Yageo GroupRC1210FR-0715KL
Res Thick Film 1210 15K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 16200ohm, 200V, 1% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 14K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP14F1622U
Res Thick Film 1210 16.2K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U14F1602U
Res Thick Film 1210 16K Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-14NF1502U provided by its distributors.

Res Thick Film 1210 15K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 15kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Thick Film Chip Resistor, 15000 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 15Kohms 1% AEC-Q200
15K¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 SMD mount 3.2mm*2.5mm*700¦Ìm
Panasonic ERJ14NF1502U - General Purpose Chip Resistors
RES, 15K, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 15kohm; Product Range: ERJ14N Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF1502U