What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H2HTTE2701F

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2HTTE2701F.

IHS

Datasheet2 pages2 years ago

Upverter

CAD Models

Download KOA Speer RK73H2HTTE2701F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.028
$ 0.028
Stock
1
33,180
33,180
Authorized Distributors
2
6
6
Resistance
2.7 kΩ
2.7 kΩ
2.7 kΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-12SF2701U
Res Thick Film 2010 2.7K Ohm 1% 0.75W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-072K7L
750mW Thick Film Resistors ±100ppm/℃ ±1% 2.7kΩ 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2.7K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
750mW Thick Film Resistors ±100ppm/℃ ±1% 2.49kΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12SF2491U
Res Thick Film 2010 2.49K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010FK-072K49L
Res Thick Film 2010 2.49K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of KOA Speer RK73H2HTTE2701F provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD 2.7K OHM 1%
RES 2.7K OHM 1% 3/4W 2010
FC 2010 2K7 1%

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR