Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERG-1SJ300

Fixed Resistor, Metal Oxide Film, 1W, 30Ohm, 350V, 5% +/-Tol, 350Ppm/Cel, Through Hole Mount
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERG-1SJ300.

Panasonic

Datasheet7 pages11 years ago

JRH Electronics

DigiKey

Electro Sonic

CAD Models

Download Panasonic ERG-1SJ300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
Stock
1,115
26,657
Authorized Distributors
0
2
Resistance
30 Ω
30 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Conformal
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-03-08
Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP5-1879350-2
Fixed Resistor, Metal Film, 1W, 30ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-1
Fixed Resistor, Metal Film, 1W, 27ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879350-3
Fixed Resistor, Metal Film, 1W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT30R0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 30Ohm 2W
Stackpole ElectronicsCF18JT30R0
Fixed Resistor, Carbon Film, 0.125W, 30ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT30R0
Fixed Resistor, Carbon Film, 0.5W, 30ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Panasonic ERG-1SJ300 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 30Ohm, 350V, 5% +/-Tol, 350Ppm/Cel, Through Hole Mount
Res Metal Oxide Film 30 Ohm 5% 1W ±350ppm/C Conformal Coated AXL Automotive Bulk
Axial FIXED RESISTOR ERG 0.110Diax0.354L 2.80mmx9.00mm 1W 30Ohm ±350ppm/C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERG1SJ300