Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB364V

Res Thin Film 1206 360K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
$ 0.193
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB364V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+36.58%

CAD Models

Download Panasonic ERA8AEB364V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07360KL
Fixed Resistor, Thin Film, 0.25W, 12.4ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB394V
Res Thin Film 1206 390K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-8AEB3833V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 383kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA-8AEB3653V
Res Thin Film 1206 365K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07332KL
Res Thin Film 1206 332K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Yageo GroupRT1206BRD07365KL
Fixed Resistor, Thin Film, 0.25W, 365000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA8AEB364V provided by its distributors.

Res Thin Film 1206 360K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive
METAL FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.25W, 360000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Thin Film Chip Resistors, High Reliability / Type 8A 1206 / 0,1% / 360000 Ohm /
Resistor, metal film, SMD 1206 (3216), 360 kΩ, 0.25 W, ±0.1 %, ERA8AEB364V
Metal Film (Thin Film) Chip Resistors, 0.25W, 360000½, 0.1%, 1206, RoHS
Panasonic SCT
RESISTOR SMD THIN FILM 1206 0.1% 360KOHM
360KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 360K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 360kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance T
Resistor Type = Thin Film / Resistance kOhm = 360 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB364V