Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB154V

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 150kΩ 1206 Chip Resistor - Surface Mount ROHS
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB154V.

IHS

Datasheet7 pages5 years ago

element14 APAC

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-2.70%

CAD Models

Download Panasonic ERA8AEB154V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07150KL
250mW 150kΩ 200V Thin Film Resistor ±25ppm/℃ ±0.1% 1206 Chip Resistor - Surface Mount RoHS
Fixed Resistor, Thin Film, 0.25W, 150000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor 200V ±0.1% ±25ppm/℃ 150kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB164V
Res Thin Film 1206 160K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB1543V
Fixed Resistor, Thin Film, 0.25W, 154000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA8AEB1373V
Res Thin Film 1206 137K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA8AEB154V provided by its distributors.

250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 150kΩ 1206 Chip Resistor - Surface Mount ROHS
RES SMD 150K OHM 0.1% 1/4W 1206 / 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
1206 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-8AEB154V
ERA SERIES THIN FILM SMNT RESISTOR 1206 CASE 150KOHM +/-0.1% 0.25W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.25W, 150000½, 0.1%, 1206, RoHS
Panasonic SCT
ERA Series 1206 150 kOhm 0.25 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 1206 150Kohm 0.1% 25ppm
150KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor Type = Thin Film / Resistance kOhm = 150 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB154V