Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB1373V

Res Thin Film 1206 137K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB1373V.

Newark

Datasheet3 pages10 years ago
Datasheet7 pages5 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet4 pages17 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Electro Sonic

Master Electronics

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-6.85%

CAD Models

Download Panasonic ERA8AEB1373V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA8AEB134V
Res Thin Film 1206 130K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07150KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 150kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD07147KL
Fixed Resistor, Thin Film, 0.25W, 147000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD07127KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 127kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB154V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 150kΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA8AEB1373V provided by its distributors.

Res Thin Film 1206 137K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.25W, 137000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
ERA-8A FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±0.1% ±25ppm/C 137kOhm 0.25W 1/4W
Resistor, metal film, SMD 1206 (3216), 137 kΩ, 0.25 W, ±0.1 %, ERA8AEB1373V
Metal Film (Thin Film) Chip Resistors, 0.25W, 137000½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 137Kohm 25ppm 0.1% AEC-Q200
137KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERA8AEB1373V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 137 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB1373V
RESISTOR, 1206, 137K, 0.1%, 0.25W; Resistance:137kohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB1373V