Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6ARW123V

Res Thin Film 0805 12K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6ARW123V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
+96.45%

CAD Models

Download Panasonic ERA6ARW123V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.303
Stock
95,936
101,878
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA-6ARW133V
Res Thin Film 0805 13K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARW113V
Res Thin Film 0805 11K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0805 12K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A12K1BTDF
Res Thin Film 0805 12.1K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A13KBTDF
Res Thin Film 0805 13K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA6ARW123V provided by its distributors.

Res Thin Film 0805 12K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Film, 0.125W, 12000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6ARW123V
0805 Thin film chip resistor 0805 SMD resistor, 12
Metal Film (Thin Film) Chip Resistors, 0.125W, 12000½, 0.05%, 0805, RoHS
Panasonic SCT
12KΩ ±0.05% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 12K, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Toleranc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6ARW123V