Descriptions of Panasonic ERA6ARB3241V provided by its distributors.
Res Thin Film 0805 3.24K Ohm 0.1% 0.125W(1/8W) ±10ppm/C SMD Automotive T/R
0805 THIN FILM CHIP RESISTOR / 3.24K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 3240ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Resistor, metal film, SMD 0805 (2012), 3.24 kΩ, 0.125 W, ±0.1 %, ERA6ARB3241V
Metal Film (Thin Film) Chip Resistors, 0.125W, 3240½, 0.1%, 0805, RoHS
Panasonic SCT
METAL FILM SMNT RESISTOR 0805 CASE 3.24KOHM +/-0.1% 0.125W +/-10PPM/DEGC
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 3.24 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes |Panasonic ERA-6ARB3241V
3.24kΩ ±0.1% 125mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Panasonic ERA6ARB3241V - High Precision Chip Resistors
RES, 3K24, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 3.24kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device