Descriptions of Panasonic ERA6ARB1182V provided by its distributors.
0805 THIN FILM CHIP RESISTOR / 11.8K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 11.8K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 11.8K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 11800½, 0.1%, 0805, RoHS
Panasonic SCT
Resistor, metal film, SMD 0805 (2012), 11.8 kΩ, 0.125 W, ±0.1 %, ERA6ARB1182V
PANASONIC ELECTRONIC COMPONENTS ERA6ARB1182V SMD Chip Resistor, Thin Film, 11.8 kohm, 100 V, 0805 [2012 Metric], 125 mW,0.1%, ERA Series
FIXED RESISTOR Chip Resistor 125mW 11.8kOhm 10ppm/C 0.1%
11.8KΩ ±0.1% 125mW ±10ppm/℃ 0805 SMD mount 2mm*1.25mm*500μm
Panasonic ERA6ARB1182V - High Precision Chip Resistors
RES, 11K8, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 11.8kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device