Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-6ARB1242V

0805 Thin Film Chip Resistor / 12.4K Ohm, 0.1%, 0805, 10 Ppm, 7 Inch Reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-6ARB1242V.

Panasonic

Datasheet3 pages10 years ago

Newark

element14 APAC

Farnell

Panasonic SCT

CAD Models

Download Panasonic ERA-6ARB1242V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

TE ConnectivityRN73C2A12K4BTDF
Res Thin Film 0805 12.4K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6ARB1332V
Res Thin Film 0805 13.3K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Paper T/R
PanasonicERA-6ARB1132V
0805 THIN FILM CHIP RESISTOR / 11.3K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Res Thin Film 0805 12K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
TE ConnectivityRN73C2A13KBTDF
Res Thin Film 0805 13K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A11K8BTDF
Res Thin Film 0805 11.8K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA-6ARB1242V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 12.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.125W, 12400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film,; |Panasonic ERA6ARB1242V
Metal Film (Thin Film) Chip Resistors, 0.125W, 12400½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 12.4K OHM 0.1% 1/8W 0805
Panasonic ERA6ARB1242V - High Precision Chip Resistors
RES, 12K4, 0.125W, 0805, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 12.4kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA6ARB1242V