Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6APB242V

Fixed Resistor, Thin Film, 0.125W, 2400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6APB242V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-58.14%

CAD Models

Download Panasonic ERA6APB242V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERA6APB222V
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB242V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 2.4kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176217-9
Fixed Resistor, Thin Film, 0.1W, 2400ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.14W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA-6YEB242V
Res Metal Film 0805 2.4K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityCPF0805B2K4E1
Res Thin Film 0805 2.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA6APB242V provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 2400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 2400½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Metal Film Resistor, AEC-Q200 ERA Series, 2.4 kohm, 125 mW, - 0.1%, 100 V RoHS Compliant: Yes
0805 (2012Metric) 0805 ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.4kOhms ±15ppm/C
RES SMD 2.4K OHM 0.1% 1/8W 0805
METAL FILM SMNT RESISTOR 0805 CASE 2.4KOHM +/-0.1% 0.125W +/-15PPM/DEGC
2.4KΩ ±0.1% 125mW ±15ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 0805, 2K4 0.1%, 0.125W; Resistance:2.4kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:100V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 2.4 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6APB242V