What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-2176217-9

Fixed Resistor, Thin Film, 0.1W, 2400ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-2176217-9.

Newark

Datasheet4 pages2 years ago
Datasheet9 pages10 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-2176217-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA6AEB242V
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 2.4kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD072K4L
Res Thin Film 0805 2.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.14W, 2400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B2K4E1
Res Thin Film 0805 2.4K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB222V
Res Thin Film 0805 2.2K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB2491V
Res Thin Film 0805 2.49K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 3-2176217-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 2400ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Precision Thin Film 0805 2.4k Ohm 0.1% 1/10W ±25ppm/°C Molded Paper T/R
Avnet Japan
Res, Thin Film, Aec-Q200, 2K4, 0805; Resistance:2.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:100V Rohs Compliant: Yes |Te Connectivity Holsworthy CPF-A-0805B2K4E1
Automotive Grade Thin Film Chip Resistor
Special Order: CPF A 0805 2K4 0.1% 25PPM 1K RL Resistance Value: 2.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 2.4K Ω Thin Film Precision Resistor .1 % | Part Number: CPF-A-0805B2K4E1 | Internal Number: 3-2176217-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF-A-0805B2K4E1