Panasonic ERA6APB1052V

0805 Thin Film Chip Resistor / 0805 SMD Resistor, 10.5 Kohm, 1%, 15, 7 Reel
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6APB1052V.

IHS

Datasheet7 pages5 years ago

Newark

Panasonic SCT

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ERA6APB1052V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERA6APB113V
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
TE ConnectivityRP73D2A10K2BTG
Res Thin Film 0805 10.2K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP7-1879276-3
Res Thin Film 0805 10K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6AEB1052V
Res Thin Film 0805 10.5K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP9-1614892-6
Fixed Resistor, Thin Film, 0.1W, 10500ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
Res Thin Film 0805 10.5K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERA6APB1052V provided by its distributors.

0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 10.5KOHM, 1%, 15, 7 REEL
Res Thin Film 0805 11.3K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 10500ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Chip Resistor, 10.5kΩ ±0.1%, 125mW, ±15ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6APB1052V
Metal Film (Thin Film) Chip Resistors, 0.125W, 10500½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 10.5KOHM +/-0.1% 0.125W +/-15PPM/DEGC
RES SMD 10.5K OHM 0.1% 1/8W 0805
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 10.5kOhm ±15ppm/C
Panasonic ERA6APB1052V - High Precision Chip Resistors
RES, 10K5, 0.1%, METAL FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 10.5kohm; Product Range: ERA6A Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6APB1052V