Panasonic ERA6AEB471V

Res Thin Film 0805 470 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB471V.

IHS

Datasheet7 pages5 years ago

Newark

element14

JRH Electronics

TME

Inventory History

3 month trend:
+140%

CAD Models

Download Panasonic ERA6AEB471V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07470RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 470Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB4320V
Res Thin Film 0805 432 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB4640V
Res Thin Film 0805 464 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD07499RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 499Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07475RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 475Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB4750V
Res Thin Film 0805 475 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB4990V
Res Thin Film 0805 499 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB5110V
Fixed Resistor, Thin Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB4870V
Res Thin Film 0805 487 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA6AEB471V provided by its distributors.

Res Thin Film 0805 470 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 470ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor,Chip,0805,1/8W, 0.1% 470 ohm,
Chip Resistor 470Ω ±0.1% 125mW ±25ppm/°C SMD 0805 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 470Ohm 0.125W 1/8W
ERA Series 0805 470 Ohm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 470R
Resistor, metal film, SMD 0805 (2012), 470 Ω, 0.125 W, ±0.1 %, ERA6AEB471V
Metal Film (Thin Film) Chip Resistors, 0.125W, 470½, 0.1%, 0805, RoHS
Panasonic SCT
RESISTOR, 0805, 470R, 0.1%, 0.125W; Resistance:470ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB471V