Panasonic ERA6AEB3013V

Res Thin Film 0805 301K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB3013V.

IHS

Datasheet7 pages5 years ago

Newark

Farnell

Master Electronics

TME

Inventory History

3 month trend:
-38.67%

CAD Models

Download Panasonic ERA6AEB3013V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07301KL
Fixed Resistor, Thin Film, 0.125W, 301000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07330KL
Res Thin Film 0805 330K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07300KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 300kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AEB2743V
Res Thin Film 0805 274K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB2873V
Res Thin Film 0805 287K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB2943V
Res Thin Film 0805 294K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Panasonic ERA6AEB3013V provided by its distributors.

Res Thin Film 0805 301K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB3013V
Fixed Resistor, Thin Film, 0.125W, 301000Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
Metal Film (Thin Film) Chip Resistors, 0.125W, 301000½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 301KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 301 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
301KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB3013V - High Precision Chip Resistors
RESISTOR, 0805, 301K, 0.1%, 0.125W; Resistance:301kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB3013V