Panasonic ERA6AEB3093V

Res Thin Film 0805 309K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB3093V.

IHS

Datasheet7 pages5 years ago

Future Electronics

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-17.95%

CAD Models

Download Panasonic ERA6AEB3093V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07309KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 309kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07332KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 332kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD07330KL
Res Thin Film 0805 330K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
PanasonicERA-6AEB2873V
Res Thin Film 0805 287K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB2943V
Res Thin Film 0805 294K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive
PanasonicERA6AEB2803V
Res Thin Film 0805 280K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA6AEB3093V provided by its distributors.

Res Thin Film 0805 309K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB3093V
Fixed Resistor, Thin Film, 0.125W, 309000Ohm, 100V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0805
Chip Resistor 309kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 309kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 309000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 309 kOhm ±0.1 % 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
THIN FILM SMNT RESISTOR 0805 CASE 309KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Panasonic ERA6AEB3093V - High Precision Chip Resistors
RESISTOR, 0805, 309K, 0.1%, 0.125W; Resistance:309kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 309 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB3093V