Panasonic ERA6AEB1402V

Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1402V.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-8.02%

CAD Models

Download Panasonic ERA6AEB1402V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD0714KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 14kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0715KL
Res Thin Film 0805 15K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0714K3L
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB153V
Res Thin Film 0805 15K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB1372V
Thin Film Chip Resistor 13.7kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD, 2mm × 1.25mm × 600μm
PanasonicERA6AEB1472V
Res Thin Film 0805 14.7K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0713KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 13kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1332V
Thin Film Chip Resistor, 13.3kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
TE ConnectivityCPF0805B15KE
Fixed Resistor, Thin Film, 0.1W, 15000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1402V provided by its distributors.

Res Thin Film 0805 14K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 14000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1402V
Chip Resistor 14kΩ ±0.1% 125mW ±25ppm/°C 0805 SMD, 2mm × 1.25mm × 600μm
Metal Film (Thin Film) Chip Resistors, 0.125W, 14000½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 14kOhm ±25ppm/C
0805 14K Ohms 0.1% 25PPM Thin Film Resistor
Panasonic ERA6AEB1402V - High Precision Chip Resistors
RESISTOR, 0805, 14K0, 0.1%, 0.125W; Resistance:14kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 14 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1402V