Descriptions of Panasonic ERA6AEB1332V provided by its distributors.
Thin Film Chip Resistor, 13.3kΩ ±0.1%, 125mW, ±25ppm/°C, 0805, SMD, 2mm × 1.25mm × 600μm
Res Thin Film 0805 13.3K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
METAL FILM CHIP RESISTOR Fixed Resistor, Thin Film, 0.125W, 13300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 13.3kOhm 0.125W 1/8W
Metal Film (Thin Film) Chip Resistors, 0.125W, 13300½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 13K3
ERA Series 0805 0.125 W 13.3 kOhm ±0.1 % ±25 ppm/K SMT Thin Film Chip Resistor
Panasonic ERA6AEB1332V - High Precision Chip Resistors
RESISTOR, 0805, 13K3, 0.1%, 0.125W; Resistance:13.3kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA
Resistor Type = Thin Film / Resistance kOhm = 13.3 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805