Descriptions of Panasonic ERA6AEB1242V provided by its distributors.
Res Thin Film 0805 12.4K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.125W, 12400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1242V
RES 12.4K OHM 0.1% 1/8W 0805 / 12.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.125W, 12400½, 0.1%, 0805, RoHS
Panasonic SCT
SMD Thin Film Res. 0805 0,125W 0,1% 12K4
THIN FILM SMNT RESISTOR 0805 CASE 12.4KOHM +/-0.1% 0.125W +/-25PPM/DEGC
ERA Series 0805 12.4 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
12.4KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1242V - High Precision Chip Resistors
RESISTOR, 0805, 12K4, 0.1%, 0.125W; Resistance:12.4kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C
Resistor Type = Thin Film / Resistance kOhm = 12.4 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805