Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB1131V

Res Thin Film 0805 1.13K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1131V.

Newark

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago

Farnell

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
-3.79%

CAD Models

Download Panasonic ERA6AEB1131V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD071K13L
Fixed Resistor, Thin Film, 0.125W, 1130ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB1071V
Fixed Resistor, Thin Film, 0.125W, 1070ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K24L
Fixed Resistor, Thin Film, 0.125W, 1240ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD071K2L
125mW 1.2kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
TE Connectivity / AMP6-1614884-3
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB1131V provided by its distributors.

Res Thin Film 0805 1.13K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.125W, 1130ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB1131V
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 1.13kOhm 0.125W 1/8W
Resistor, metal film, SMD 0805 (2012), 1.13 kΩ, 0.125 W, ±0.1 %, ERA6AEB1131V
Metal Film (Thin Film) Chip Resistors, 0.125W, 1130½, 0.1%, 0805, RoHS
Panasonic SCT
THIN FILM SMNT RESISTOR 0805 CASE 1.13KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 1.13Kohm 0.1% 25ppm
1.13KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB1131V - High Precision Chip Resistors
RESISTOR, 0805, 1K13, 0.1%, 0.125W; Resistance:1.13kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1131V