Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB105V

125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 1MΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB105V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Master Electronics

Farnell

Inventory History

3 month trend:
-48.03%

CAD Models

Download Panasonic ERA6AEB105V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805FRE071ML
125mW Thin Film Resistor ±50ppm/℃ ±1% 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1M Ohm 1% 0.125W(1/8W) ±50ppm/C Sulfur Resistant Pad SMD T/R Medical
PanasonicERJ-6ENF1004V
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071ML
125Mw Thick Film Resistors 100Ppm/ 1% 1M 0805 Chip Resistor Surface Mount Rohs
TE ConnectivityCRG0805F1M0
Thick Film Resistors - SMD 1M Ohm 1% 1/8W Res Thick Film 0805
PanasonicERJ-S06F1004V
Res Thick Film 0805 1M Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA6AEB105V provided by its distributors.

125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 1MΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1M Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Metal Film (Thin Film) Chip Resistors, 0.125W, 1000000½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 1MOhm ±25ppm/C
ERA Series 0805 1 MOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Resistor,Metal Film,Res 1 Megohms,Pwr-Rtg 0.125 W,Tol 0.1%,SMT,0805,Cut Tape
Thin Film Resistors - SMD 0805 1/8W 1.0Mohms
1MΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Res, Metal Film (Thin Film), 1Mohm, 0.1%, 0.125W; Resistance:1Mohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case Style:0805 [2012 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA-6AEB105V.
Resistor Type = Thin Film / Resistance MOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB105V
  • ERA-6AEB105V.
  • ERA6-AEB105V