Panasonic ERA3ARB122V

Res Thin Film 0603 1.2K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB122V.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+495%

CAD Models

Download Panasonic ERA3ARB122V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.279
Stock
147,121
32,788
Authorized Distributors
6
6
Resistance
1.2 kΩ
1.2 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.05 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERA3ARB1131V
0603 THIN FILM CHIP RESISTOR / 1.13K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
PanasonicERA3ARB112V
Res Thin Film 0603 1.1K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB132V
Res Thin Film 0603 1.3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 1.2K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRD071K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERA3ARB122V provided by its distributors.

Res Thin Film 0603 1.2K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
0603 Thin film chip resistor 0603 SMD resistor, 1.
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 1.2kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 1.2 kΩ, 0.1 W, ±0.1 %, ERA3ARB122V
Metal Film (Thin Film) Chip Resistors, 0.1W, 1200½, 0.1%, 0603, RoHS
Panasonic SCT
Thin Film Res - 0603 0.1% 1200 Ohms 10 ppm
1.2KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
RES, 1K2, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.2kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB122V