Descriptions of Panasonic ERA3ARB1131V provided by its distributors.
0603 THIN FILM CHIP RESISTOR / 1.13K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Metal Film 0603 1.13k Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Paper T/R
Avnet Japan
Resistor, metal film, SMD 0603 (1608), 1.13 kΩ, 0.1 W, ±0.1 %, ERA3ARB1131V
Metal Film (Thin Film) Chip Resistors, 0.1W, 1130½, 0.1%, 0603, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 1.13 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB1131V
RES SMD 1.13KOHM 0.1% 1/10W 0603
1.13KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB1131V - High Precision Chip Resistors
RES, 1K13, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.13kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device